Direct

76347-402 | |
|---|---|
DigiKey Part Number | 76347-402-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 76347-402 |
Description | CONN SOCKET 22-30AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 22-30 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 22-30 AWG |
Series | Contact Finish Tin-Lead |
Packaging Tape & Reel (TR) | Contact Finish Thickness 196.9µin (5.00µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76347-402LF | Amphenol CS (FCI) | 29.188 | 609-5124-1-ND | €0.16000 | Direct |

















