Direct
76347-312 | |
|---|---|
DigiKey Part Number | 76347-312-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 76347-312 |
Description | CONN SOCKET 20-22AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 20-22 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76347-312LF | Amphenol CS (FCI) | 8.741 | 609-3059-1-ND | €0.12000 | Direct |


