Direct
Direct
Similar
Similar

75869-108 | |
|---|---|
DigiKey Part Number | 75869-108-ND |
Manufacturer | |
Manufacturer Product Number | 75869-108 |
Description | CONN HEADER VERT 50POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75869-108 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Tube | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Insulation Height 0.377" (9.57mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75869-108LF | Amphenol CS (FCI) | 0 | 609-1780-ND | €2.92000 | Direct |
| 76357-301LF | Amphenol CS (FCI) | 14.156 | 609-1275-ND | €0.24000 | Direct |
| 1-103309-0 | TE Connectivity AMP Connectors | 3 | A26282-ND | €6.00000 | Similar |
| AWHW 50G-0202-T | Assmann WSW Components | 0 | AWHW50G-0202-T-ND | €1.12018 | Similar |






