Image for 75315-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75315-001

DigiKey Part Number
75315-001-ND
Manufacturer
Manufacturer Product Number
75315-001
Description
CONN PIN RCPT .012-.022 SOLDER
Customer Reference
Detailed Description
Pin Receptacle Connector 0.012" ~ 0.022" (0.30mm ~ 0.56mm) No Tail Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accepts Square Pin Size
0.008" ~ 0.015" x 0.020" ~ 0.025" (0.20mm ~ 0.38mm x 0.51mm ~ 0.64mm)
Manufacturer
Amphenol ICC (FCI)
Mounting Hole Diameter
0.050" ~ 0.058" (1.27mm ~ 1.47mm)
Series
Flange Diameter
0.085" (2.16mm)
Packaging
Bag
Socket Depth
0.110" (2.79mm)
Part Status
Obsolete
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Gold
Termination
Solder
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
0.180" (4.57mm)
Board Thickness
0.063" (1.60mm)
Accepts Pin Diameter
0.012" ~ 0.022" (0.30mm ~ 0.56mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.