
73933-1003LF | |
|---|---|
DigiKey Part Number | 73933-1003LF-ND |
Manufacturer | |
Manufacturer Product Number | 73933-1003LF |
Description | CONN HEADER 150POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 73933-1003LF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Natural, White |
Number of Positions 150 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | €4.91858 | €1,770.69 |
| Unit Price without VAT: | €4.91858 |
|---|---|
| Unit Price with VAT: | €5.90230 |



