
72904-213 | |
|---|---|
DigiKey Part Number | 72904-213-ND |
Manufacturer | |
Manufacturer Product Number | 72904-213 |
Description | CONN DIN RCPT 21POS |
Customer Reference | |
Detailed Description | 21 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 78.7µin (2.00µm) |
Number of Positions 21 | Material - Insulation Polycarbonate (PC) |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1393657-5 | TE Connectivity AMP Connectors | 0 | 1393657-5-ND | €6.28215 | Similar |

