71991-802 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: €0.00000
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: €0.57296
Datasheet
4 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold

71991-802

DigiKey Part Number
71991-802-ND
Manufacturer
Manufacturer Product Number
71991-802
Description
CONN RCPT 4POS 0.1 GOLD PCB
Customer Reference
Detailed Description
4 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Packaging
Tube
Insulation Color
Blue
Part Status
Obsolete
Insulation Height
0.275" (6.99mm)
Connector Type
Contact Length - Post
0.118" (3.00mm)
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
11.04mm
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Telecommunications
Pitch - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71991-802LFAmphenol CS (FCI)0609-5109-ND€0.00000Direct
75867-303LFAmphenol CS (FCI)075867-303LF-ND€0.57296Direct
Obsolete
This product is no longer manufactured. View Substitutes