Direct

70430-159 | |
|---|---|
DigiKey Part Number | 70430-159-ND |
Manufacturer | |
Manufacturer Product Number | 70430-159 |
Description | CONN HEADER BLADE PWR 10POS PCB |
Customer Reference | |
Detailed Description | 10 Connector Header, Male Blades Through Hole Blade Power |
Datasheet | Datasheet |
Category | Pitch 0.236" (6.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 5 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Obsolete | Contact Layout, Typical 10 Power |
Connector Type Header, Male Blades | Contact Finish Gold |
Connector Style Blade Power | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70430-159LF | Amphenol CS (FCI) | 0 | 70430-159LF-ND | €2.37398 | Direct |


