
69197-062H | |
|---|---|
DigiKey Part Number | 69197-062H-ND |
Manufacturer | |
Manufacturer Product Number | 69197-062H |
Description | CONN HEADER VERT 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Press-Fit, Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.427" (10.85mm) |
Part Status Obsolete | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Overall Contact Length 0.630" (16.00mm) |
Contact Type Male Pin | Insulation Height 0.100" (2.54mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold |
Number of Rows 2 | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 20 | Insulation Color Black |
Style | Base Product Number |
Shrouding Unshrouded |

