69193-116 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: €1.46000
Datasheet
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69193-116

DigiKey Part Number
69193-116-ND
Manufacturer
Manufacturer Product Number
69193-116
Description
CONN HEADER R/A 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Press-Fit, Solder
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Length - Mating
0.230" (5.84mm)
Part Status
Obsolete
Contact Length - Post
0.120" (3.05mm)
Connector Type
Insulation Height
0.190" (4.83mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Base Product Number
Shrouding
Unshrouded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBC08DBBNSullins Connector Solutions0S2121E-08-ND€1.46000Similar
Obsolete
This product is no longer manufactured. View Substitutes