Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


69192-616H | |
|---|---|
DigiKey Part Number | 69192-616H-ND |
Manufacturer | |
Manufacturer Product Number | 69192-616H |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69192-616H Models |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Overall Contact Length 0.450" (11.43mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929836-01-08-RK | 3M | 283 | 3M156386-16-ND | €1.16000 | Similar |
| 929836-02-08 | 3M | 0 | 3M156387-16-ND | €1.45000 | Similar |
| 929836-04-08 | 3M | 0 | 929836-04-08-ND | €0.00000 | Similar |
| 929836-05-08 | 3M | 70 | 3M156452-16-ND | €1.45000 | Similar |
| 929836-08-08 | 3M | 0 | 3M156505-16-ND | €1.45000 | Similar |











