
69188-129HLF | |
|---|---|
DigiKey Part Number | 69188-129HLF-ND |
Manufacturer | |
Manufacturer Product Number | 69188-129HLF |
Description | CONN HEADER VERT 29POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 29 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.318" (8.08mm) |
Packaging Bag | Contact Length - Post 0.333" (8.46mm) |
Part Status Obsolete | Overall Contact Length 0.751" (19.08mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC29SFAN | Sullins Connector Solutions | 0 | S1211E-29-ND | €1.78000 | Similar |
| PBC29SFBN | Sullins Connector Solutions | 0 | S1221E-29-ND | €2.54000 | Similar |
| PBC29SFCN | Sullins Connector Solutions | 0 | S1231E-29-ND | €2.71000 | Similar |
| PBC29SFDN | Sullins Connector Solutions | 0 | S1241E-29-ND | €2.82000 | Similar |
| PBC29SFEN | Sullins Connector Solutions | 0 | S1251E-29-ND | €3.55000 | Similar |









