69188-118HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.91750
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €8.53333
Datasheet
Image for 69188-118HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69188-118HLF

DigiKey Part Number
69188-118HLF-ND
Manufacturer
Manufacturer Product Number
69188-118HLF
Description
CONN HEADER VERT 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.318" (8.08mm)
Packaging
Bag
Contact Length - Post
0.333" (8.46mm)
Part Status
Obsolete
Overall Contact Length
0.751" (19.08mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBS-118-T-BSamtec Inc.0BBS-118-T-B-ND€2.91750Similar
BHS-118-G-BSamtec Inc.0612-BHS-118-G-B-ND€8.53333Similar
Obsolete
This product is no longer manufactured. View Substitutes