Similar
Similar
Similar
Similar
Similar

69188-109HLF | |
|---|---|
DigiKey Part Number | 69188-109HLF-ND |
Manufacturer | |
Manufacturer Product Number | 69188-109HLF |
Description | CONN HEADER VERT 9POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.318" (8.08mm) |
Packaging Bag | Contact Length - Post 0.333" (8.46mm) |
Part Status Obsolete | Overall Contact Length 0.751" (19.08mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022032091 | Molex | 5.029 | WM4007-ND | €0.64000 | Similar |
| 5-146274-9 | TE Connectivity AMP Connectors | 0 | 5-146274-9-ND | €0.87159 | Similar |
| 5-146276-9 | TE Connectivity AMP Connectors | 2.208 | A128850-ND | €2.15000 | Similar |
| BBS-109-T-B | Samtec Inc. | 0 | BBS-109-T-B-ND | €1.87840 | Similar |
| MTLW-109-08-H-S-375 | Samtec Inc. | 0 | MTLW-109-08-H-S-375-ND | €2.93000 | Similar |





