
69173-203HLF | |
|---|---|
DigiKey Part Number | 69173-203HLF-ND |
Manufacturer | |
Manufacturer Product Number | 69173-203HLF |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69173-203HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bag | Overall Contact Length 0.530" (13.46mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.17669 | €2,120.28 |
| Unit Price without VAT: | €0.17669 |
|---|---|
| Unit Price with VAT: | €0.21203 |

