69173-203H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 50
Unit Price: €0.24000
Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69173-203H

DigiKey Part Number
69173-203H-ND
Manufacturer
Manufacturer Product Number
69173-203H
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69173-203H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.135" (3.43mm)
Packaging
Bag
Overall Contact Length
0.530" (13.46mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold or Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
77311-822-03LFAmphenol CS (FCI)50609-77311-822-03LF-ND€0.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes