Similar
Similar
Similar

68899-002LF | |
|---|---|
DigiKey Part Number | 68899-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 68899-002LF |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 68899-002LF Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Board Guide, Keyed, Panel Stops |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 5.00µin (0.127µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1734216-1 | TE Connectivity AMP Connectors | 0 | 4-1734216-1-ND | €0.49820 | Similar |
| A-2004-2-4-R | Assmann WSW Components | 350 | AE10372-ND | €1.10000 | Similar |
| SS-7188S-A-PG4-1-BA-50 | Stewart Connector | 0 | SS-7188S-A-PG4-1-BA-50-ND | €1.30050 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | €1.09315 | €7,870.68 |
| Unit Price without VAT: | €1.09315 |
|---|---|
| Unit Price with VAT: | €1.31178 |




