
68585-022LF | |
|---|---|
DigiKey Part Number | 68585-022LF-ND |
Manufacturer | |
Manufacturer Product Number | 68585-022LF |
Description | CONN HEADER VERT 52POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 52 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.275" (6.99mm) |
Packaging Tray | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Overall Contact Length 1.255" (31.88mm) |
Connector Type | Insulation Height 1.200" (30.48mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Finish - Post Tin |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |

