

68498-136HLF | |
|---|---|
DigiKey Part Number | 68498-136HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68498-136HLF |
Description | CONN HEADER R/A 36POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68498-136HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.220" (5.58mm) |
Part Status Active | Insulation Height 0.095" (2.41mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Unshrouded | Voltage Rating 110V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €1.57415 | €2,518.64 |
| Unit Price without VAT: | €1.57415 |
|---|---|
| Unit Price with VAT: | €1.88898 |

