
68438-208HLF | |
|---|---|
DigiKey Part Number | 68438-208HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68438-208HLF |
Description | CONN HEADER VERT 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.230" (5.84mm) |
Part Status Obsolete | Contact Length - Post 0.225" (5.72mm) |
Connector Type | Overall Contact Length 0.555" (14.10mm) |
Contact Type Male Pin | Insulation Height 0.100" (2.54mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Rows 2 | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 826942-4 | TE Connectivity AMP Connectors | 1.415 | A122661-ND | €0.75000 | Similar |
| PBC04DAAN | Sullins Connector Solutions | 12.467 | S2011E-04-ND | €0.66000 | Similar |
| PBC04DABN | Sullins Connector Solutions | 816 | S2021E-04-ND | €0.71000 | Similar |
| PBC04DACN | Sullins Connector Solutions | 0 | S2031E-04-ND | €0.88000 | Similar |
| PBC04DADN | Sullins Connector Solutions | 299 | S2041E-04-ND | €0.92000 | Similar |






















