Direct
Direct
Similar
Similar
Similar
Similar
Similar

68003-205HLF | |
|---|---|
DigiKey Part Number | 68003-205HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68003-205HLF |
Description | CONN HEADER VERT 5POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.195" (4.95mm) |
Part Status Obsolete | Overall Contact Length 0.525" (13.34mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146280-5 | TE Connectivity AMP Connectors | 14.357 | A113789-ND | €0.77000 | Direct |
| 5-146281-5 | TE Connectivity AMP Connectors | 9.855 | 5-146281-5-ND | €0.89000 | Direct |
| 4-103239-0-05 | TE Connectivity AMP Connectors | 7.243 | A26512-05-ND | €0.88000 | Similar |
| 4-103747-0-05 | TE Connectivity AMP Connectors | 3.434 | A26508-05-ND | €0.92000 | Similar |
| 5-146278-5 | TE Connectivity AMP Connectors | 0 | 5-146278-5-ND | €0.24567 | Similar |







