68003-136 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: €5.71258
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: €6.73321

Similar


Preci-Dip
In Stock: 0
Unit Price: €7.11638

Similar


Preci-Dip
In Stock: 0
Unit Price: €2.95788
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: €3.15060

Similar


Preci-Dip
In Stock: 0
Unit Price: €3.48100

Similar


Preci-Dip
In Stock: 0
Unit Price: €7.42908
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.548
Unit Price: €6.32000
Datasheet
Image for 68003-136 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68003-136

DigiKey Part Number
68003-136-ND
Manufacturer
Manufacturer Product Number
68003-136
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.195" (4.95mm)
Part Status
Obsolete
Overall Contact Length
0.525" (13.34mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350-10-136-00-006101Preci-Dip0350-10-136-00-006101-ND€5.71258Similar
350-10-136-00-013101Preci-Dip0350-10-136-00-013101-ND€6.73321Similar
350-10-136-01-666101Preci-Dip0350-10-136-01-666101-ND€7.11638Similar
350-80-136-00-006101Preci-Dip0350-80-136-00-006101-ND€2.95788Similar
350-80-136-00-013101Preci-Dip0350-80-136-00-013101-ND€3.15060Similar
Obsolete
This product is no longer manufactured. View Substitutes