
68003-113HLF | |
|---|---|
DigiKey Part Number | 68003-113HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68003-113HLF |
Description | CONN HEADER VERT 13POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.195" (4.95mm) |
Part Status Obsolete | Overall Contact Length 0.525" (13.34mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC13SAAN | Sullins Connector Solutions | 300 | S1011E-13-ND | €0.97000 | Similar |
| PBC13SABN | Sullins Connector Solutions | 0 | S1021E-13-ND | €1.16000 | Similar |
| PBC13SACN | Sullins Connector Solutions | 0 | S1031E-13-ND | €1.23000 | Similar |
| PBC13SADN | Sullins Connector Solutions | 0 | S1041E-13-ND | €1.29000 | Similar |
| PBC13SAEN | Sullins Connector Solutions | 0 | S1051E-13-ND | €1.34000 | Similar |










