Direct
Similar

68003-108HLF | |
|---|---|
DigiKey Part Number | 68003-108HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68003-108HLF |
Description | CONN HEADER VERT 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.195" (4.95mm) |
Part Status Obsolete | Overall Contact Length 0.525" (13.34mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146280-8 | TE Connectivity AMP Connectors | 3.719 | A128854-ND | €1.46000 | Direct |
| 4-103185-0-08 | TE Connectivity AMP Connectors | 127 | A26513-08-ND | €0.92000 | Similar |
| PBC08SAAN | Sullins Connector Solutions | 2.862 | S1011E-08-ND | €0.71000 | Similar |
| PBC08SABN | Sullins Connector Solutions | 726 | S1021E-08-ND | €0.82000 | Similar |
| PBC08SACN | Sullins Connector Solutions | 585 | S1031E-08-ND | €0.88000 | Similar |










