Similar
Similar
Similar
Similar
Similar
Similar

68003-102HLF | |
|---|---|
DigiKey Part Number | 68003-102HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68003-102HLF |
Description | CONN HEADER VERT 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.195" (4.95mm) |
Part Status Obsolete | Overall Contact Length 0.525" (13.34mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929450-01-02-I | 3M | 298 | 929450-01-02-ND | €0.77000 | Similar |
| PH1-230/120-021 | On Shore Technology Inc. | 0 | PH1-230/120-021-ND | €0.02102 | Similar |
| TS-102-G-A-1 | Samtec Inc. | 258 | TS-102-G-A-1-ND | €0.93000 | Similar |
| TS-102-G-AA | Samtec Inc. | 56 | 612-TS-102-G-AA-ND | €0.71000 | Similar |
| TS-102-T-A-1 | Samtec Inc. | 0 | 612-TS-102-T-A-1-ND | €0.38000 | Similar |






