67998-100H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.03883
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.06970
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.07133
Datasheet
Connector Header Through Hole Cuttable position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole Cuttable position 0.100" (2.54mm)

67998-100H

DigiKey Part Number
67998-100H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67998-100H
Description
CONN HEADER VERT 45000POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole Cuttable position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.318" (8.08mm)
Packaging
Tape & Reel (TR)
Contact Length - Post
0.107" (2.71mm)
Part Status
Obsolete
Overall Contact Length
0.525" (13.34mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
5A
Shrouding
Unshrouded
Voltage Rating
110V
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
146853-1TE Connectivity AMP Connectors0146853-1-ND€0.03883Similar
146861-1TE Connectivity AMP Connectors0146861-1-ND€0.06970Similar
146871-1TE Connectivity AMP Connectors0146871-1-ND€0.07133Similar
Obsolete
This product is no longer manufactured. View Substitutes