66900-550 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 157
Unit Price: €9.77000
Datasheet

Similar


3M
In Stock: 146
Unit Price: €10.13000
Datasheet
Image for 66900-550 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66900-550

DigiKey Part Number
66900-550-ND
Manufacturer
Manufacturer Product Number
66900-550
Description
CONN RCPT 50P IDC 28-30AWG GOLD
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
28-30 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
50
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Blue
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3425-60503M1573M11943-ND€9.77000Similar
3425-70503M1463M157307-ND€10.13000Similar
Obsolete
This product is no longer manufactured. View Substitutes