Direct
Similar

66900-120 | |
|---|---|
DigiKey Part Number | 66900-120-ND |
Manufacturer | |
Manufacturer Product Number | 66900-120 |
Description | CONN RCPT 20POS IDC 28-30AWG |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold, GXT™ |
Number of Positions 20 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66900-120LF | Amphenol CS (FCI) | 63 | 609-66900-120LF-ND | €2.45000 | Direct |
| 1658620-4 | TE Connectivity AMP Connectors | 1.184 | ASC20H-ND | €2.05000 | Similar |
| 1658623-4 | TE Connectivity AMP Connectors | 2.479 | ASC20B-ND | €1.95000 | Similar |
| 89120-0001 | 3M | 4.788 | MSC20A-ND | €1.60000 | Similar |





