
66900-016LF | |
|---|---|
DigiKey Part Number | 66900-016LF-ND |
Manufacturer | |
Manufacturer Product Number | 66900-016LF |
Description | CONN RCPT 16POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66900-016LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold, GXT™ |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.50177 | €4,505.31 |
| Unit Price without VAT: | €1.50177 |
|---|---|
| Unit Price with VAT: | €1.80212 |

