
65781-009LF | |
|---|---|
DigiKey Part Number | 65781-009LF-ND |
Manufacturer | |
Manufacturer Product Number | 65781-009LF |
Description | CONN RCPT 18POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 65781-009LF Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 40.0µin (1.02µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Female Socket | Contact Length - Post 0.140" (3.56mm) |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post Flash |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.250 | €2.92017 | €9,490.55 |
| Unit Price without VAT: | €2.92017 |
|---|---|
| Unit Price with VAT: | €3.50420 |

