
61128-0022LF | |
|---|---|
DigiKey Part Number | 61128-0022LF-ND |
Manufacturer | |
Manufacturer Product Number | 61128-0022LF |
Description | CONN PCMCIA CARD PUSH-PULL R/A |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Features Card Guides |
Series | Height Above Board 0.315" (8.00mm) |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Contact Finish Gold |
Card Type PCMCIA | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 68 | Base Product Number |
Connector Type Connector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5535657-2 | TE Connectivity AMP Connectors | 71 | A115429-ND | €27.49000 | Similar |


