61083-102009 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: €2.88016
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.344
Unit Price: €4.56000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €1.24549
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.166
Unit Price: €5.50000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-102009

DigiKey Part Number
61083-102009-ND
Manufacturer
Manufacturer Product Number
61083-102009
Description
CONN PLUG 100POS SMD GOLD
Customer Reference
Detailed Description
100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
6mm, 10mm, 14mm
Number of Positions
100
Height Above Board
0.224" (5.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-102409LFAmphenol CS (FCI)061083-102409LF-ND€2.88016Direct
61083-102400LFAmphenol CS (FCI)1.344609-5947-ND€4.56000Similar
61083-102400PLFAmphenol CS (FCI)061083-102400PLF-ND€1.24549Similar
5179029-4TE Connectivity AMP Connectors1.166A115332-ND€5.50000Similar
Obsolete
This product is no longer manufactured. View Substitutes