61083-062409LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 2.286
Unit Price: €4.82000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €2.21653
Datasheet
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold

61083-062409LF

DigiKey Part Number
61083-062409LF-ND
Manufacturer
Manufacturer Product Number
61083-062409LF
Description
CONN PLUG 60POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-062409LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
6mm, 10mm, 14mm
Number of Positions
60
Height Above Board
0.224" (5.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-062400LFAmphenol CS (FCI)2.286609-5945-ND€4.82000Similar
61083-062609LFAmphenol CS (FCI)061083-062609LF-ND€2.21653Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3.200€1.93016€6,176.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.93016
Unit Price with VAT:€2.31619