

61083-042402LF | |
|---|---|
DigiKey Part Number | 609-1669-2-ND - Tape & Reel (TR) 609-1669-1-ND - Cut Tape (CT) 609-1669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-042402LF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-042402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 6mm, 10mm, 14mm |
Number of Positions 40 | Height Above Board 0.224" (5.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.32000 | €4.32 |
| 10 | €3.67200 | €36.72 |
| 25 | €3.44160 | €86.04 |
| 50 | €3.27700 | €163.85 |
| 100 | €3.12050 | €312.05 |
| 250 | €2.92516 | €731.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €2.69476 | €2,155.81 |
| 1.600 | €2.56628 | €4,106.05 |
| 2.400 | €2.49398 | €5,985.55 |
| Unit Price without VAT: | €4.32000 |
|---|---|
| Unit Price with VAT: | €5.18400 |









