160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

61082-163602LF

DigiKey Part Number
609-61082-163602LFTR-ND - Tape & Reel (TR)
609-61082-163602LFCT-ND - Cut Tape (CT)
609-61082-163602LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61082-163602LF
Description
CONN RCPT 160POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-163602LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
13mm, 14mm, 15mm, 16mm
Number of Positions
160
Height Above Board
0.461" (11.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 300 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€7.50000€7.50
10€6.36800€63.68
25€5.96920€149.23
50€5.68440€284.22
100€5.41290€541.29
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€5.00933€1,502.80
600€4.77047€2,862.28
900€4.63604€4,172.44
1.500€4.47215€6,708.23
Manufacturers Standard Package
Unit Price without VAT:€7.50000
Unit Price with VAT:€9.00000

Other Suppliers on DigiKey

300In Stock
Ships from WEC