

61082-163402LF | |
|---|---|
DigiKey Part Number | 609-61082-163402LFTR-ND - Tape & Reel (TR) 609-61082-163402LFCT-ND - Cut Tape (CT) 609-61082-163402LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-163402LF |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-163402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm, 14mm, 15mm, 16mm |
Number of Positions 160 | Height Above Board 0.461" (11.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.69000 | €8.69 |
| 10 | €7.38100 | €73.81 |
| 25 | €6.91840 | €172.96 |
| 50 | €6.58820 | €329.41 |
| 100 | €6.27370 | €627.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €5.80603 | €1,741.81 |
| 600 | €5.52915 | €3,317.49 |
| 900 | €5.37339 | €4,836.05 |
| 1.500 | €5.18343 | €7,775.15 |
| Unit Price without VAT: | €8.69000 |
|---|---|
| Unit Price with VAT: | €10.42800 |




