Similar
Similar
Similar
Similar

61082-083402PLF | |
|---|---|
DigiKey Part Number | 609-61082-083402PLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-083402PLF |
Description | BERGSTAK R3 80P-61082-083402PLF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-083402PLF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 13mm, 14mm, 15mm, 16mm |
Number of Positions 80 | Height Above Board 0.461" (11.70mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB010806022HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB010806022HRTR-ND | €1.55805 | Similar |
| G832MB010806322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB010806322HRTR-ND | €2.26234 | Similar |
| G832MB030806022HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB030806022HRTR-ND | €1.55805 | Similar |
| G832MB030806322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB030806322HRTR-ND | €2.21928 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €1.18111 | €1,417.33 |
| Unit Price without VAT: | €1.18111 |
|---|---|
| Unit Price with VAT: | €1.41733 |





