
59202-G26-12-053 | |
|---|---|
DigiKey Part Number | 59202-G26-12-053-ND |
Manufacturer | |
Manufacturer Product Number | 59202-G26-12-053 |
Description | CONN HDR 24P 0.079" STACK SMD |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.335" (8.500mm) |
Manufacturer Amphenol ICC (FCI) | Length - Post (Mating) 0.126" (3.200mm) |
Series | Length - Stack Height 0.209" (5.300mm) |
Packaging Bag | Mounting Type Surface Mount |
Part Status Obsolete | Termination Solder |
Number of Positions 24 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |

