
54202-S0804ALF | |
|---|---|
DigiKey Part Number | 609-54202-S0804ALFTR-ND - Tape & Reel (TR) 609-54202-S0804ALFCT-ND - Cut Tape (CT) 609-54202-S0804ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54202-S0804ALF |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54202-S0804ALF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.66500 | €6.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | €0.54151 | €100.18 |
| 370 | €0.51562 | €190.78 |
| 555 | €0.50106 | €278.09 |
| 925 | €0.48331 | €447.06 |
| 1.295 | €0.47197 | €611.20 |
| 1.850 | €0.46023 | €851.43 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |

