Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

54202-G08-11A | |
|---|---|
DigiKey Part Number | 54202-G08-11A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 54202-G08-11A |
Description | CONN HEADER SMD 22POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54202-G08-11A Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-111-01-G-DV-A | Samtec Inc. | 0 | TSM-111-01-G-DV-A-ND | €2.77000 | Similar |
| TSM-111-01-L-DV | Samtec Inc. | 354 | SAM15916-ND | €2.33000 | Similar |
| TSM-111-01-L-DV-P | Samtec Inc. | 0 | TSM-111-01-L-DV-P-ND | €2.63000 | Similar |
| TSM-111-01-L-DV-P-TR | Samtec Inc. | 0 | TSM-111-01-L-DV-P-TR-ND | €2.22767 | Similar |
| TSM-111-01-L-DV-TR | Samtec Inc. | 0 | TSM-111-01-L-DV-TR-ND | €1.98291 | Similar |








