
54122-402-10-0800 | |
|---|---|
DigiKey Part Number | 54122-402-10-0800-ND |
Manufacturer | |
Manufacturer Product Number | 54122-402-10-0800 |
Description | CONN HDR 10POS 0.100" STACK TH |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.096" (2.450mm) |
Manufacturer Amphenol ICC (FCI) | Length - Stack Height 0.315" (8.000mm) |
Series | Length - Tail 0.120" (3.050mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 78.7µin (2.00µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.531" (13.500mm) |

