
54121-804-05-0800 | |
|---|---|
DigiKey Part Number | 54121-804-05-0800-ND |
Manufacturer | |
Manufacturer Product Number | 54121-804-05-0800 |
Description | CONN HDR 5POS 0.1" STACK T/H |
Customer Reference | |
Detailed Description | 5 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.225" (5.715mm) |
Manufacturer Amphenol ICC (FCI) | Length - Stack Height 0.315" (8.000mm) |
Series | Length - Tail 0.120" (3.050mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Number of Positions 5 | Contact Finish - Post (Mating) Gold, GXT™ |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.660" (16.764mm) | Base Product Number |

