
54121-119031600LF | |
|---|---|
DigiKey Part Number | 54121-119031600LF-ND |
Manufacturer | |
Manufacturer Product Number | 54121-119031600LF |
Description | CONN HDR 3POS 0.1" STACK T/H |
Customer Reference | |
Detailed Description | 3 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.132" (3.353mm) |
Manufacturer Amphenol ICC (FCI) | Length - Stack Height 0.630" (16.000mm) |
Series | Length - Tail 0.120" (3.050mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Number of Positions 3 | Contact Finish - Post (Mating) Gold, GXT™ |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.882" (22.400mm) | Base Product Number |

