54111-408091850LF | |
|---|---|
DigiKey Part Number | 2266-54111-408091850LF-ND |
Manufacturer | |
Manufacturer Product Number | 54111-408091850LF |
Description | CONN HDR 9POS 0.1" STACK T/H |
Customer Reference | |
Detailed Description | 9 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 54111-408091850LF Models |
Category | Length - Post (Mating) 0.102" (2.600mm) |
Manufacturer Amphenol ICC (FCI) | Length - Stack Height 0.728" (18.500mm) |
Series | Length - Tail 0.095" (2.413mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 9 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 78.7µin (2.00µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.925" (23.500mm) | Base Product Number |

