Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

54102-S0812LF | |
|---|---|
DigiKey Part Number | 54102-S0812LF-ND |
Manufacturer | |
Manufacturer Product Number | 54102-S0812LF |
Description | CONN HEADER VERT 24POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54102-S0812LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bag | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-146256-2 | TE Connectivity AMP Connectors | 2.392 | A128920-ND | €4.14000 | Direct |
| 6-146257-2 | TE Connectivity AMP Connectors | 0 | 6-146257-2-ND | €3.32228 | Direct |
| 0010897241 | Molex | 0 | WM50022-24-ND | €1.48000 | Similar |
| 0010897242 | Molex | 0 | WM50012-24-ND | €3.03000 | Similar |
| 4-103186-0-12 | TE Connectivity AMP Connectors | 36 | A26529-12-ND | €2.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.03884 | €2,077.68 |
| Unit Price without VAT: | €1.03884 |
|---|---|
| Unit Price with VAT: | €1.24661 |















