51939-016 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: €6.46096
Datasheet
Image for 51939-016 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51939-016

DigiKey Part Number
51939-016-ND
Manufacturer
Manufacturer Product Number
51939-016
Description
R/A HDR POWERBLADE
Customer Reference
Detailed Description
36 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Series
Contact Layout, Typical
32 Signal, 4 Power
Packaging
Bulk
Features
Board Lock, Mating Guide
Part Status
Obsolete
Contact Finish
Gold or Gold, GXT™
Connector Type
Header, Male Pins and Blades
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
36
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
22
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51939-016LFAmphenol CS (FCI)051939-016LF-ND€6.46096Direct
Obsolete
This product is no longer manufactured. View Substitutes