Image for 51740-10201202CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51740-10201202CA

DigiKey Part Number
51740-10201202CA-ND
Manufacturer
Manufacturer Product Number
51740-10201202CA
Description
CONN RCPT BLADE PWR 16POS PCB
Customer Reference
Detailed Description
16 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Layout, Typical
12 Signal, 4 Power
Packaging
Tray
Features
Board Lock, Guide Pin
Part Status
Obsolete
Contact Finish
Gold or Gold, GXT™
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
16
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.