Similar

51730-083 | |
|---|---|
DigiKey Part Number | 51730-083-ND |
Manufacturer | |
Manufacturer Product Number | 51730-083 |
Description | PWRBLADE R/A LF HDR |
Customer Reference | |
Detailed Description | 18 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 16 Signal, 2 Power |
Packaging Tray | Features Board Lock, Mating Guide |
Part Status Obsolete | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51720-10101601AALF | Amphenol CS (FCI) | 0 | 51720-10101601AALF-ND | €5.50474 | Similar |


