Direct

51721-10002406AA | |
|---|---|
DigiKey Part Number | 51721-10002406AA-ND |
Manufacturer | |
Manufacturer Product Number | 51721-10002406AA |
Description | R/A HDR POWERBLADE |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 24 Signal, 6 Power |
Packaging Bulk | Features Board Lock, Mating Guide |
Part Status Obsolete | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51721-10002406AALF | Amphenol CS (FCI) | 0 | 609-3634-ND | €9.34000 | Direct |
| 6600120-2 | TE Connectivity AMP Connectors | 0 | A118519-ND | €6.60258 | Similar |





