
50351-1096E | |
|---|---|
DigiKey Part Number | 50351-1096E-ND |
Manufacturer | |
Manufacturer Product Number | 50351-1096E |
Description | CONN RCPT HD 96POS PCB |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Through Hole, Right Angle Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC (FCI) | Number of Columns 24 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Black |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |

